Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoFF5026-AO102-012Copy
Order Code4146113
Product RangeFF5026 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.660 (CNY31.2558) |
| 10+ | CNY23.470 (CNY26.5211) |
| 100+ | CNY19.940 (CNY22.5322) |
| 250+ | CNY18.690 (CNY21.1197) |
| 500+ | CNY17.810 (CNY20.1253) |
| 1000+ | CNY17.460 (CNY19.7298) |
Price for:Each
Minimum: 1
Multiple: 1
CNY27.66 (CNY31.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoFF5026-AO102-012Copy
Order Code4146113
Product RangeFF5026 Series
No. of Cores12Core
Pitch Spacing1mm
Contact OrientationOpposite Sided Contacts
Cable Length - Imperial4"
Cable Length - Metric102mm
Jacket ColourWhite
Product RangeFF5026 Series
Technical Specifications
No. of Cores
12Core
Contact Orientation
Opposite Sided Contacts
Cable Length - Metric
102mm
Product Range
FF5026 Series
Pitch Spacing
1mm
Cable Length - Imperial
4"
Jacket Colour
White
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
