Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoFF3025-AS203-036Copy
Order Code4146106
Product RangeFF3025 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY45.200 (CNY51.076) |
| 10+ | CNY38.410 (CNY43.4033) |
| 100+ | CNY32.640 (CNY36.8832) |
| 250+ | CNY30.600 (CNY34.578) |
| 500+ | CNY29.140 (CNY32.9282) |
| 1000+ | CNY28.560 (CNY32.2728) |
Price for:Each
Minimum: 1
Multiple: 1
CNY45.20 (CNY51.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoFF3025-AS203-036Copy
Order Code4146106
Product RangeFF3025 Series
No. of Cores36Core
Pitch Spacing0.5mm
Contact OrientationSame Sided Contacts
Cable Length - Imperial8"
Cable Length - Metric203mm
Jacket ColourWhite
Product RangeFF3025 Series
Technical Specifications
No. of Cores
36Core
Contact Orientation
Same Sided Contacts
Cable Length - Metric
203mm
Product Range
FF3025 Series
Pitch Spacing
0.5mm
Cable Length - Imperial
8"
Jacket Colour
White
Technical Docs (1)
Alternatives for FF3025-AS203-036
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
