Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoFCE17E09SM440Copy
Order Code4134501
Product RangeFCE17 Series
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY127.080 (CNY143.6004) |
| 5+ | CNY125.370 (CNY141.6681) |
| 10+ | CNY123.670 (CNY139.7471) |
| 25+ | CNY121.140 (CNY136.8882) |
| 50+ | CNY119.370 (CNY134.8881) |
| 100+ | CNY106.680 (CNY120.5484) |
| 250+ | CNY106.210 (CNY120.0173) |
Price for:Each
Minimum: 1
Multiple: 1
CNY127.08 (CNY143.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoFCE17E09SM440Copy
Order Code4134501
Product RangeFCE17 Series
D Sub Connector TypeFiltered
Product RangeFCE17 Series
Contact Termination TypeSolder Cup
Contact MaterialPhosphor Bronze
Connector Body MaterialSteel Body
Technical Specifications
D Sub Connector Type
Filtered
Contact Termination Type
Solder Cup
Connector Body Material
Steel Body
Product Range
FCE17 Series
Contact Material
Phosphor Bronze
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016118
