Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoFCE17E09SM410Copy
Order Code4134500
Product RangeFCE17 Series
Your Part Number
67 In Stock
Need more?
67 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY157.020 (CNY177.4326) |
| 5+ | CNY151.840 (CNY171.5792) |
| 10+ | CNY146.650 (CNY165.7145) |
| 25+ | CNY144.130 (CNY162.8669) |
| 50+ | CNY118.140 (CNY133.4982) |
| 100+ | CNY112.690 (CNY127.3397) |
| 250+ | CNY112.140 (CNY126.7182) |
Price for:Each
Minimum: 1
Multiple: 1
CNY157.02 (CNY177.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoFCE17E09SM410Copy
Order Code4134500
Product RangeFCE17 Series
Product RangeFCE17 Series
No. of Contacts9Contacts
Contact Termination TypeSolder Cup
Connector MountingPanel Mount
Contact MaterialPhosphor Bronze
Technical Specifications
Gender
Receptacle
No. of Contacts
9Contacts
Connector Mounting
Panel Mount
Product Range
FCE17 Series
Contact Termination Type
Solder Cup
Contact Material
Phosphor Bronze
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
