Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoFCE17E09PM280Copy
Manufacturer Standard Lead Time11 weeks
Order Code4134496
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY74.970 (CNY84.7161) |
| 250+ | CNY74.490 (CNY84.1737) |
Price for:Each
Minimum: 100
Multiple: 100
CNY7,497.00 (CNY8,471.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoFCE17E09PM280Copy
Manufacturer Standard Lead Time11 weeks
Order Code4134496
No. of Contacts9Contacts
D Sub Shell SizeDE
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
Technical Specifications
No. of Contacts
9Contacts
Contact Material
Phosphor Bronze
Connector Body Material
Steel Body
D Sub Shell Size
DE
Contact Plating
Gold Plated Contacts
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014681
