Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoFCE17C37PM210Copy
Order Code4134489
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY252.210 (CNY284.9973) |
| 5+ | CNY239.620 (CNY270.7706) |
| 10+ | CNY227.030 (CNY256.5439) |
| 25+ | CNY220.280 (CNY248.9164) |
| 50+ | CNY213.610 (CNY241.3793) |
Price for:Each
Minimum: 1
Multiple: 1
CNY252.21 (CNY285.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoFCE17C37PM210Copy
Order Code4134489
No. of Contacts37Contacts
D Sub Shell SizeDC
Contact MaterialPhosphor Bronze
Technical Specifications
No. of Contacts
37Contacts
Contact Material
Phosphor Bronze
D Sub Shell Size
DC
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.049397
