Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoFCE17C37PBE80Copy
Manufacturer Standard Lead Time11 weeks
Order Code4134506
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY364.580 (CNY411.9754) |
| 5+ | CNY333.680 (CNY377.0584) |
| 10+ | CNY302.780 (CNY342.1414) |
| 25+ | CNY297.810 (CNY336.5253) |
| 50+ | CNY292.830 (CNY330.8979) |
| 100+ | CNY290.300 (CNY328.039) |
| 250+ | CNY288.460 (CNY325.9598) |
Price for:Each
Minimum: 1
Multiple: 1
CNY364.58 (CNY411.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoFCE17C37PBE80Copy
Manufacturer Standard Lead Time11 weeks
Order Code4134506
D Sub Connector TypeFiltered
No. of Contacts37Contacts
D Sub Shell SizeDC
Contact Termination TypeSolder
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
Technical Specifications
D Sub Connector Type
Filtered
D Sub Shell Size
DC
Contact Plating
Gold Plated Contacts
No. of Contacts
37Contacts
Contact Termination Type
Solder
Connector Body Material
Steel Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04536
