Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoFCE17B25SM390Copy
Order Code4134437
Product RangeFCE17 Series
Your Part Number
40 In Stock
Need more?
40 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY217.460 (CNY245.7298) |
| 5+ | CNY205.450 (CNY232.1585) |
| 10+ | CNY193.450 (CNY218.5985) |
| 25+ | CNY188.470 (CNY212.9711) |
| 50+ | CNY179.190 (CNY202.4847) |
| 100+ | CNY177.620 (CNY200.7106) |
| 250+ | CNY176.050 (CNY198.9365) |
Price for:Each
Minimum: 1
Multiple: 1
CNY217.46 (CNY245.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoFCE17B25SM390Copy
Order Code4134437
Product RangeFCE17 Series
Product RangeFCE17 Series
Connector MountingPanel Mount
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Technical Specifications
Gender
Receptacle
Connector Mounting
Panel Mount
Contact Plating
Gold Plated Contacts
Product Range
FCE17 Series
Contact Material
Phosphor Bronze
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018087
