Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoFCE17B25PEA50Copy
Order Code4134505
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY221.270 (CNY250.0351) |
| 5+ | CNY211.320 (CNY238.7916) |
| 10+ | CNY201.290 (CNY227.4577) |
| 25+ | CNY195.760 (CNY221.2088) |
| 50+ | CNY169.370 (CNY191.3881) |
Price for:Each
Minimum: 1
Multiple: 1
CNY221.27 (CNY250.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoFCE17B25PEA50Copy
Order Code4134505
D Sub Shell SizeDB
Contact Termination TypeSolder
Connector MountingPanel Mount, Through Hole Mount
Contact MaterialPhosphor Bronze
Connector Body MaterialSteel Body
Technical Specifications
D Sub Shell Size
DB
Connector Mounting
Panel Mount, Through Hole Mount
Connector Body Material
Steel Body
Contact Termination Type
Solder
Contact Material
Phosphor Bronze
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
