Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoFCE17A15SB4E0Copy
Order Code4134478
Your Part Number
60 In Stock
Need more?
60 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY128.720 (CNY145.4536) |
| 5+ | CNY128.100 (CNY144.753) |
| 10+ | CNY127.490 (CNY144.0637) |
| 25+ | CNY126.870 (CNY143.3631) |
| 50+ | CNY126.260 (CNY142.6738) |
| 100+ | CNY125.650 (CNY141.9845) |
| 250+ | CNY125.030 (CNY141.2839) |
Price for:Each
Minimum: 1
Multiple: 1
CNY128.72 (CNY145.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoFCE17A15SB4E0Copy
Order Code4134478
D Sub Connector TypeFiltered
No. of Contacts15Contacts
D Sub Shell SizeDA
Connector MountingPanel Mount, Through Hole Mount Right Angle
Contact MaterialPhosphor Bronze
Connector Body MaterialSteel Body
Technical Specifications
D Sub Connector Type
Filtered
D Sub Shell Size
DA
Contact Material
Phosphor Bronze
No. of Contacts
15Contacts
Connector Mounting
Panel Mount, Through Hole Mount Right Angle
Connector Body Material
Steel Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
