Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoDRPC51A001A40Copy
Manufacturer Standard Lead Time19 weeks
Order Code4137550
Product RangeDRP Series
Your Part Number
20 In Stock
Need more?
20 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY258.120 (CNY291.6756) |
| 5+ | CNY238.740 (CNY269.7762) |
| 10+ | CNY219.350 (CNY247.8655) |
| 25+ | CNY205.620 (CNY232.3506) |
| 50+ | CNY195.820 (CNY221.2766) |
| 100+ | CNY186.480 (CNY210.7224) |
Price for:Each
Minimum: 1
Multiple: 1
CNY258.12 (CNY291.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoDRPC51A001A40Copy
Manufacturer Standard Lead Time19 weeks
Order Code4137550
Product RangeDRP Series
LAN CategoryCat6a
Connector to ConnectorIX Type A Plug to 45° RJ45 Plug
Cable ConstructionSFTP (Screened Foiled Twisted Pair)
Jacket ColourGrey
Cable Length - Metric1m
Cable Length - Imperial3.3ft
Product RangeDRP Series
Technical Specifications
LAN Category
Cat6a
Cable Construction
SFTP (Screened Foiled Twisted Pair)
Cable Length - Metric
1m
Product Range
DRP Series
Connector to Connector
IX Type A Plug to 45° RJ45 Plug
Jacket Colour
Grey
Cable Length - Imperial
3.3ft
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
