Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoDM537405001NCLF..Copy
Order Code3882379
Your Part Number
No Longer Stocked
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoDM537405001NCLF..Copy
Order Code3882379
For Use WithD Sub Connectors
Contact GenderPin
D Sub Contact TypePin (Male)
Contact Material-
Contact Plating-
Wire Size AWG Max-
Wire Size AWG Min-
Contact Termination TypeSolder
Product Range-
Technical Specifications
For Use With
D Sub Connectors
D Sub Contact Type
Pin (Male)
Contact Plating
-
Wire Size AWG Min
-
Product Range
-
Contact Gender
Pin
Contact Material
-
Wire Size AWG Max
-
Contact Termination Type
Solder
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001805
