Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoDEO09S064TLFCopy
Manufacturer Standard Lead Time15 weeks
Order Code3729346
Your Part Number
74 In Stock
Need more?
74 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.740 (CNY13.2662) |
| 10+ | CNY10.170 (CNY11.4921) |
| 25+ | CNY8.260 (CNY9.3338) |
| 50+ | CNY7.920 (CNY8.9496) |
| 100+ | CNY7.580 (CNY8.5654) |
| 250+ | CNY7.100 (CNY8.023) |
| 500+ | CNY6.960 (CNY7.8648) |
| 1000+ | CNY6.720 (CNY7.5936) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11.74 (CNY13.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoDEO09S064TLFCopy
Manufacturer Standard Lead Time15 weeks
Order Code3729346
D Sub Connector TypeStandard
D Sub Shell SizeDE
Connector MountingPanel Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
Technical Specifications
D Sub Connector Type
Standard
Connector Mounting
Panel Mount
Contact Plating
Gold Plated Contacts
D Sub Shell Size
DE
Contact Material
Copper Alloy
Connector Body Material
Steel Body
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001043
