Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoDE09S065HTLFCopy
Order Code3729017
Your Part Number
589 In Stock
Need more?
589 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.010 (CNY20.3513) |
| 10+ | CNY15.690 (CNY17.7297) |
| 25+ | CNY15.080 (CNY17.0404) |
| 50+ | CNY14.400 (CNY16.272) |
| 100+ | CNY13.650 (CNY15.4245) |
| 250+ | CNY12.490 (CNY14.1137) |
| 500+ | CNY12.420 (CNY14.0346) |
| 1000+ | CNY12.010 (CNY13.5713) |
Price for:Each
Minimum: 1
Multiple: 1
CNY18.01 (CNY20.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoDE09S065HTLFCopy
Order Code3729017
D Sub Connector TypeStandard
D Sub Shell SizeDE
Contact Termination TypeSolder Cup
Contact MaterialCopper Alloy
Connector Body MaterialSteel Body
Technical Specifications
D Sub Connector Type
Standard
Contact Termination Type
Solder Cup
Connector Body Material
Steel Body
D Sub Shell Size
DE
Contact Material
Copper Alloy
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
