Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoDDM50SCopy
Manufacturer Standard Lead Time12 weeks
Order Code3728690
Product RangeDM HE501 Series
Your Part Number
12 In Stock
Need more?
12 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY345.800 (CNY390.754) |
| 5+ | CNY333.130 (CNY376.4369) |
| 10+ | CNY320.390 (CNY362.0407) |
| 25+ | CNY316.240 (CNY357.3512) |
| 50+ | CNY312.090 (CNY352.6617) |
| 100+ | CNY307.940 (CNY347.9722) |
Price for:Each
Minimum: 1
Multiple: 1
CNY345.80 (CNY390.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoDDM50SCopy
Manufacturer Standard Lead Time12 weeks
Order Code3728690
Product RangeDM HE501 Series
D Sub Connector TypeStandard
Product RangeDM HE501 Series
Contact Termination TypeSolder Cup
Contact MaterialPhosphor Bronze
Connector Body MaterialSteel Body
SVHCCadmium (17-Jan-2023)
Technical Specifications
D Sub Connector Type
Standard
Contact Termination Type
Solder Cup
Connector Body Material
Steel Body
Product Range
DM HE501 Series
Contact Material
Phosphor Bronze
SVHC
Cadmium (17-Jan-2023)
Technical Docs (1)
Alternatives for DDM50S
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Cadmium (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022226
