Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoDD50P065TXLFCopy
Order Code3729014
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY47.280 (CNY53.4264) |
| 5+ | CNY44.800 (CNY50.624) |
| 10+ | CNY42.330 (CNY47.8329) |
| 25+ | CNY40.120 (CNY45.3356) |
| 50+ | CNY38.470 (CNY43.4711) |
| 100+ | CNY37.030 (CNY41.8439) |
| 250+ | CNY35.580 (CNY40.2054) |
Price for:Each
Minimum: 1
Multiple: 1
CNY47.28 (CNY53.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoDD50P065TXLFCopy
Order Code3729014
D Sub Shell SizeDD
Contact MaterialCopper Alloy
Connector Body MaterialSteel Body
Technical Specifications
D Sub Shell Size
DD
Connector Body Material
Steel Body
Contact Material
Copper Alloy
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
