Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoDCO8W8P300H40LFCopy
Manufacturer Standard Lead Time18 weeks
Order Code3727552
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY143.650 (CNY162.3245) |
| 5+ | CNY137.040 (CNY154.8552) |
| 10+ | CNY131.040 (CNY148.0752) |
| 25+ | CNY122.080 (CNY137.9504) |
| 50+ | CNY121.430 (CNY137.2159) |
| 100+ | CNY120.780 (CNY136.4814) |
| 250+ | CNY120.120 (CNY135.7356) |
Price for:Each
Minimum: 1
Multiple: 1
CNY143.65 (CNY162.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoDCO8W8P300H40LFCopy
Manufacturer Standard Lead Time18 weeks
Order Code3727552
Insert ArrangementDC-8W8
Contact Type8 Power
Connector MountingThrough Hole Straight
Connector Body MaterialSteel Body
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Technical Specifications
Insert Arrangement
DC-8W8
Connector Mounting
Through Hole Straight
Contact Material
Brass
Contact Type
8 Power
Connector Body Material
Steel Body
Contact Plating
Gold Plated Contacts
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024222
