Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoDCM37P.Copy
Manufacturer Standard Lead Time11 weeks
Order Code3728405
Product RangeD*M Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY146.370 (CNY165.3981) |
| 10+ | CNY124.410 (CNY140.5833) |
| 25+ | CNY117.020 (CNY132.2326) |
| 100+ | CNY110.490 (CNY124.8537) |
Price for:Each
Minimum: 1
Multiple: 1
CNY146.37 (CNY165.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoDCM37P.Copy
Manufacturer Standard Lead Time11 weeks
Order Code3728405
Product RangeD*M Series
D Sub Connector TypeStandard
Product RangeD*M Series
D Sub Shell SizeDC
Contact Termination TypeSolder Cup
Connector Body MaterialSteel Body
Technical Specifications
D Sub Connector Type
Standard
D Sub Shell Size
DC
Connector Body Material
Steel Body
Product Range
D*M Series
Contact Termination Type
Solder Cup
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.104328
