Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoDC37S065TLFCopy
Order Code3729012
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY40.380 (CNY45.6294) |
| 10+ | CNY35.470 (CNY40.0811) |
| 25+ | CNY32.880 (CNY37.1544) |
| 50+ | CNY30.560 (CNY34.5328) |
| 100+ | CNY29.200 (CNY32.996) |
| 250+ | CNY28.040 (CNY31.6852) |
| 500+ | CNY26.610 (CNY30.0693) |
Price for:Each
Minimum: 1
Multiple: 1
CNY40.38 (CNY45.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoDC37S065TLFCopy
Order Code3729012
D Sub Connector TypeStandard
Product Range-
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
Technical Specifications
D Sub Connector Type
Standard
Contact Material
Copper Alloy
Connector Body Material
Steel Body
Product Range
-
Contact Plating
Gold Plated Contacts
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011794
