Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoDC37P065TXLFCopy
Order Code3729009
Your Part Number
13 In Stock
Need more?
13 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY36.840 (CNY41.6292) |
| 10+ | CNY31.300 (CNY35.369) |
| 100+ | CNY27.940 (CNY31.5722) |
| 250+ | CNY25.130 (CNY28.3969) |
| 500+ | CNY24.390 (CNY27.5607) |
Price for:Each
Minimum: 1
Multiple: 1
CNY36.84 (CNY41.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoDC37P065TXLFCopy
Order Code3729009
D Sub Shell SizeDC
Contact Termination TypeSolder Cup
Contact MaterialCopper Alloy
Connector Body MaterialSteel Body
Technical Specifications
D Sub Shell Size
DC
Contact Material
Copper Alloy
Contact Termination Type
Solder Cup
Connector Body Material
Steel Body
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608
