Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoDBP25P465TXLFCopy
Manufacturer Standard Lead Time9 weeks
Order Code3728549
Product RangeDP Series
Your Part Number
176 In Stock
Need more?
176 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY125.050 (CNY141.3065) |
| 5+ | CNY121.610 (CNY137.4193) |
| 10+ | CNY118.170 (CNY133.5321) |
| 25+ | CNY113.520 (CNY128.2776) |
| 50+ | CNY106.710 (CNY120.5823) |
| 100+ | CNY104.350 (CNY117.9155) |
Price for:Each
Minimum: 1
Multiple: 1
CNY125.05 (CNY141.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoDBP25P465TXLFCopy
Manufacturer Standard Lead Time9 weeks
Order Code3728549
Product RangeDP Series
D Sub Connector TypeStandard
Product RangeDP Series
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
Technical Specifications
D Sub Connector Type
Standard
Product Range
DP Series
Contact Plating
Gold Plated Contacts
Gender
Plug
Contact Material
Copper Alloy
Connector Body Material
Steel Body
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134
