Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoDB25P065HTXLFCopy
Order Code3729006
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY29.380 (CNY33.1994) |
| 10+ | CNY24.980 (CNY28.2274) |
| 100+ | CNY22.290 (CNY25.1877) |
| 250+ | CNY20.370 (CNY23.0181) |
| 500+ | CNY19.390 (CNY21.9107) |
| 1000+ | CNY19.050 (CNY21.5265) |
Price for:Each
Minimum: 1
Multiple: 1
CNY29.38 (CNY33.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoDB25P065HTXLFCopy
Order Code3729006
D Sub Connector TypeStandard
Contact Termination TypeSolder Cup
Contact MaterialCopper Alloy
Connector Body MaterialSteel Body
Technical Specifications
D Sub Connector Type
Standard
Contact Material
Copper Alloy
Contact Termination Type
Solder Cup
Connector Body Material
Steel Body
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608
