Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoDAP15P365TXLFCopy
Order Code3728548
Your Part Number
162 In Stock
Need more?
162 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY60.230 (CNY68.0599) |
| 5+ | CNY58.600 (CNY66.218) |
| 10+ | CNY56.960 (CNY64.3648) |
| 25+ | CNY54.710 (CNY61.8223) |
| 50+ | CNY54.640 (CNY61.7432) |
| 100+ | CNY49.800 (CNY56.274) |
| 250+ | CNY46.250 (CNY52.2625) |
Price for:Each
Minimum: 1
Multiple: 1
CNY60.23 (CNY68.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoDAP15P365TXLFCopy
Order Code3728548
Connector MountingThrough Hole Mount
Contact MaterialCopper Alloy
Connector Body MaterialSteel Body
Technical Specifications
Connector Mounting
Through Hole Mount
Connector Body Material
Steel Body
Contact Material
Copper Alloy
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006804
