Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoD50S24A4GX00LFCopy
Order Code3728759
Product RangeDelta D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY33.500 (CNY37.855) |
| 10+ | CNY31.860 (CNY36.0018) |
| 25+ | CNY29.880 (CNY33.7644) |
| 50+ | CNY29.330 (CNY33.1429) |
| 100+ | CNY28.860 (CNY32.6118) |
| 250+ | CNY28.310 (CNY31.9903) |
| 500+ | CNY23.540 (CNY26.6002) |
| 1000+ | CNY22.720 (CNY25.6736) |
Price for:Each
Minimum: 1
Multiple: 1
CNY33.50 (CNY37.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoD50S24A4GX00LFCopy
Order Code3728759
Product RangeDelta D Series
Product RangeDelta D Series
D Sub Shell SizeDD
Contact Termination TypeSolder
Connector MountingThrough Hole Mount
Contact MaterialPhosphor Bronze
Technical Specifications
Product Range
Delta D Series
Contact Termination Type
Solder
Contact Material
Phosphor Bronze
D Sub Shell Size
DD
Connector Mounting
Through Hole Mount
Technical Docs (1)
Alternatives for D50S24A4GX00LF
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
