Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoD37S24A6GV00LFCopy
Order Code3728752
Your Part Number
161 In Stock
Need more?
161 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY47.340 (CNY53.4942) |
| 5+ | CNY44.200 (CNY49.946) |
| 10+ | CNY41.070 (CNY46.4091) |
| 25+ | CNY38.750 (CNY43.7875) |
| 50+ | CNY35.810 (CNY40.4653) |
| 100+ | CNY34.380 (CNY38.8494) |
Price for:Each
Minimum: 1
Multiple: 1
CNY47.34 (CNY53.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoD37S24A6GV00LFCopy
Order Code3728752
D Sub Connector TypeStandard
Contact Termination TypeSolder
Connector MountingThrough Hole Mount
Contact MaterialPhosphor Bronze
Technical Specifications
D Sub Connector Type
Standard
Connector Mounting
Through Hole Mount
Contact Termination Type
Solder
Contact Material
Phosphor Bronze
Technical Docs (1)
Alternatives for D37S24A6GV00LF
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
