Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoD37P91C6PX00LFCopy
Manufacturer Standard Lead Time17 weeks
Order Code3728749
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 180+ | CNY36.770 (CNY41.5501) |
Price for:Each
Minimum: 180
Multiple: 180
CNY6,618.60 (CNY7,479.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoD37P91C6PX00LFCopy
Manufacturer Standard Lead Time17 weeks
Order Code3728749
D Sub Connector TypeStandard
Product Range-
D Sub Shell SizeDC
Connector Body Material-
Technical Specifications
D Sub Connector Type
Standard
D Sub Shell Size
DC
Product Range
-
Connector Body Material
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366930
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
