Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoD37P33E4GX00LFCopy
Manufacturer Standard Lead Time15 weeks
Order Code3729034
Your Part Number
112 In Stock
Need more?
112 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.260 (CNY26.2838) |
| 10+ | CNY19.850 (CNY22.4305) |
| 25+ | CNY18.830 (CNY21.2779) |
| 50+ | CNY18.150 (CNY20.5095) |
| 100+ | CNY17.400 (CNY19.662) |
| 250+ | CNY16.720 (CNY18.8936) |
| 500+ | CNY16.510 (CNY18.6563) |
| 1000+ | CNY16.310 (CNY18.4303) |
Price for:Each
Minimum: 1
Multiple: 1
CNY23.26 (CNY26.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoD37P33E4GX00LFCopy
Manufacturer Standard Lead Time15 weeks
Order Code3729034
D Sub Connector TypeStandard
D Sub Shell SizeDC
Connector MountingThrough Hole Mount Right Angle
Contact MaterialBrass
Contact PlatingGold Flash Plated Contacts
Connector Body Material-
SVHCLead (17-Jan-2023)
Technical Specifications
D Sub Connector Type
Standard
D Sub Shell Size
DC
Contact Material
Brass
Connector Body Material
-
Gender
Plug
Connector Mounting
Through Hole Mount Right Angle
Contact Plating
Gold Flash Plated Contacts
SVHC
Lead (17-Jan-2023)
Technical Docs (2)
Alternatives for D37P33E4GX00LF
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023338
