Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoD37P33E4GV00LFCopy
Manufacturer Standard Lead Time16 weeks
Order Code3729129
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 180+ | CNY20.600 (CNY23.278) |
| 250+ | CNY18.900 (CNY21.357) |
| 500+ | CNY18.490 (CNY20.8937) |
| 1000+ | CNY16.930 (CNY19.1309) |
Price for:Each
Minimum: 180
Multiple: 180
CNY3,708.00 (CNY4,190.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoD37P33E4GV00LFCopy
Manufacturer Standard Lead Time16 weeks
Order Code3729129
Contact Termination TypeSolder
Connector MountingThrough Hole Mount Right Angle
Contact MaterialBrass
Contact PlatingGold Flash Plated Contacts
Connector Body Material-
Technical Specifications
Contact Termination Type
Solder
Contact Material
Brass
Connector Body Material
-
Connector Mounting
Through Hole Mount Right Angle
Contact Plating
Gold Flash Plated Contacts
Technical Docs (2)
Alternatives for D37P33E4GV00LF
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024638
