Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoD37P24B6GV00LFCopy
Order Code3728748
Your Part Number
204 In Stock
Need more?
204 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY53.480 (CNY60.4324) |
| 5+ | CNY51.910 (CNY58.6583) |
| 10+ | CNY50.340 (CNY56.8842) |
| 25+ | CNY48.570 (CNY54.8841) |
| 50+ | CNY47.680 (CNY53.8784) |
| 100+ | CNY39.630 (CNY44.7819) |
Price for:Each
Minimum: 1
Multiple: 1
CNY53.48 (CNY60.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoD37P24B6GV00LFCopy
Order Code3728748
D Sub Connector TypeStandard
D Sub Shell SizeDC
Contact Termination TypeSolder
Connector MountingThrough Hole Mount
Connector Body Material-
Technical Specifications
D Sub Connector Type
Standard
Contact Termination Type
Solder
Connector Body Material
-
D Sub Shell Size
DC
Connector Mounting
Through Hole Mount
Technical Docs (2)
Alternatives for D37P24B6GV00LF
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011794
