Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoD37P24A6GV00LFCopy
Order Code3728746
Product RangeDelta D Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoD37P24A6GV00LFCopy
Order Code3728746
Product RangeDelta D Series
D Sub Connector TypeStandard
Product RangeDelta D Series
Contact Termination TypeSolder
Connector Body Material-
Alternatives for D37P24A6GV00LF
4 Products Found
Technical Specifications
D Sub Connector Type
Standard
Product Range
Delta D Series
Connector Body Material
-
Gender
Plug
Contact Termination Type
Solder
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021349
