Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoD37P24A4GX00LFCopy
Order Code3728743
Your Part Number
184 In Stock
Need more?
184 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY35.880 (CNY40.5444) |
| 10+ | CNY31.110 (CNY35.1543) |
| 25+ | CNY29.400 (CNY33.222) |
| 50+ | CNY27.220 (CNY30.7586) |
| 100+ | CNY25.990 (CNY29.3687) |
| 250+ | CNY25.720 (CNY29.0636) |
| 500+ | CNY25.380 (CNY28.6794) |
| 1000+ | CNY24.360 (CNY27.5268) |
Price for:Each
Minimum: 1
Multiple: 1
CNY35.88 (CNY40.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoD37P24A4GX00LFCopy
Order Code3728743
D Sub Connector TypeStandard
Contact MaterialPhosphor Bronze
Contact PlatingGold Flash Plated Contacts
Connector Body Material-
Technical Specifications
D Sub Connector Type
Standard
Contact Plating
Gold Flash Plated Contacts
Contact Material
Phosphor Bronze
Connector Body Material
-
Technical Docs (1)
Alternatives for D37P24A4GX00LF
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011794
