Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoD37P13B4PA00LFCopy
Manufacturer Standard Lead Time15 weeks
Order Code3729033
Product RangeDelta D Series
Your Part Number
108 In Stock
Need more?
108 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.830 (CNY28.0579) |
| 10+ | CNY22.990 (CNY25.9787) |
| 25+ | CNY22.650 (CNY25.5945) |
| 50+ | CNY19.790 (CNY22.3627) |
| 100+ | CNY16.850 (CNY19.0405) |
Price for:Each
Minimum: 1
Multiple: 1
CNY24.83 (CNY28.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoD37P13B4PA00LFCopy
Manufacturer Standard Lead Time15 weeks
Order Code3729033
Product RangeDelta D Series
D Sub Connector TypeStandard
Product RangeDelta D Series
Connector MountingThrough Hole Mount Right Angle
Contact MaterialBrass
Contact PlatingGold Flash Plated Contacts
Technical Specifications
D Sub Connector Type
Standard
Connector Mounting
Through Hole Mount Right Angle
Contact Plating
Gold Flash Plated Contacts
Product Range
Delta D Series
Contact Material
Brass
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011794
