Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoD37P13A4GL00LFCopy
Manufacturer Standard Lead Time16 weeks
Order Code3727383
Your Part Number
174 In Stock
Need more?
174 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.610 (CNY25.5493) |
| 10+ | CNY19.200 (CNY21.696) |
| 100+ | CNY17.140 (CNY19.3682) |
| 250+ | CNY15.660 (CNY17.6958) |
| 500+ | CNY14.920 (CNY16.8596) |
| 1000+ | CNY14.490 (CNY16.3737) |
Price for:Each
Minimum: 1
Multiple: 1
CNY22.61 (CNY25.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoD37P13A4GL00LFCopy
Manufacturer Standard Lead Time16 weeks
Order Code3727383
Product Range-
D Sub Shell SizeDC
Contact Termination TypeSolder
Connector MountingThrough Hole Mount Right Angle
Contact MaterialBrass
Connector Body Material-
Technical Specifications
Gender
Plug
D Sub Shell Size
DC
Connector Mounting
Through Hole Mount Right Angle
Connector Body Material
-
Product Range
-
Contact Termination Type
Solder
Contact Material
Brass
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011794
