Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoD25S33E6GX00LFCopy
Manufacturer Standard Lead Time15 weeks
Order Code3729030
Your Part Number
124 In Stock
Need more?
124 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25.920 (CNY29.2896) |
| 10+ | CNY22.920 (CNY25.8996) |
| 25+ | CNY20.950 (CNY23.6735) |
| 50+ | CNY19.990 (CNY22.5887) |
| 100+ | CNY18.970 (CNY21.4361) |
| 250+ | CNY18.220 (CNY20.5886) |
| 500+ | CNY17.810 (CNY20.1253) |
Price for:Each
Minimum: 1
Multiple: 1
CNY25.92 (CNY29.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoD25S33E6GX00LFCopy
Manufacturer Standard Lead Time15 weeks
Order Code3729030
D Sub Connector TypeStandard
D Sub Shell SizeDB
Connector MountingThrough Hole Mount Right Angle
Contact MaterialPhosphor Bronze
Connector Body Material-
Technical Specifications
D Sub Connector Type
Standard
D Sub Shell Size
DB
Contact Material
Phosphor Bronze
Gender
Receptacle
Connector Mounting
Through Hole Mount Right Angle
Connector Body Material
-
Technical Docs (2)
Alternatives for D25S33E6GX00LF
5 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012701
