Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoD25S24B4PA00LFCopy
Manufacturer Standard Lead Time14 weeks
Order Code3728739
Your Part Number
98 In Stock
Need more?
98 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.940 (CNY16.8822) |
| 10+ | CNY12.960 (CNY14.6448) |
| 25+ | CNY11.670 (CNY13.1871) |
| 50+ | CNY11.260 (CNY12.7238) |
| 100+ | CNY10.780 (CNY12.1814) |
| 250+ | CNY10.370 (CNY11.7181) |
| 500+ | CNY10.240 (CNY11.5712) |
| 1000+ | CNY10.030 (CNY11.3339) |
Price for:Each
Minimum: 1
Multiple: 1
CNY14.94 (CNY16.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoD25S24B4PA00LFCopy
Manufacturer Standard Lead Time14 weeks
Order Code3728739
D Sub Connector TypeStandard
Contact Termination TypeSolder
Contact MaterialPhosphor Bronze
Connector Body Material-
Technical Specifications
D Sub Connector Type
Standard
Contact Material
Phosphor Bronze
Contact Termination Type
Solder
Connector Body Material
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011794
