Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoD25S13B6GX00LFCopy
Manufacturer Standard Lead Time16 weeks
Order Code3729029
Your Part Number
153 In Stock
Need more?
153 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY39.910 (CNY45.0983) |
| 10+ | CNY36.970 (CNY41.7761) |
| 25+ | CNY35.000 (CNY39.550) |
| 50+ | CNY32.880 (CNY37.1544) |
| 100+ | CNY25.380 (CNY28.6794) |
Price for:Each
Minimum: 1
Multiple: 1
CNY39.91 (CNY45.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoD25S13B6GX00LFCopy
Manufacturer Standard Lead Time16 weeks
Order Code3729029
Product Range-
D Sub Shell SizeDB
Contact Termination TypeSolder
Connector MountingThrough Hole Mount Right Angle
Contact MaterialBrass
Connector Body MaterialSteel Body
Technical Specifications
Gender
Receptacle
D Sub Shell Size
DB
Connector Mounting
Through Hole Mount Right Angle
Connector Body Material
Steel Body
Product Range
-
Contact Termination Type
Solder
Contact Material
Brass
Technical Docs (2)
Alternatives for D25S13B6GX00LF
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011794
