Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoD25P24B4GV00LFCopy
Order Code3728732
Your Part Number
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.830 (CNY19.0179) |
| 10+ | CNY14.270 (CNY16.1251) |
| 100+ | CNY12.740 (CNY14.3962) |
| 500+ | CNY11.080 (CNY12.5204) |
| 1000+ | CNY10.700 (CNY12.091) |
| 2500+ | CNY10.260 (CNY11.5938) |
Price for:Each
Minimum: 1
Multiple: 1
CNY16.83 (CNY19.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoD25P24B4GV00LFCopy
Order Code3728732
D Sub Connector TypeStandard
D Sub Shell SizeDB
Contact Termination TypeSolder
Connector MountingThrough Hole Mount
Technical Specifications
D Sub Connector Type
Standard
D Sub Shell Size
DB
Connector Mounting
Through Hole Mount
Gender
Plug
Contact Termination Type
Solder
Technical Docs (2)
Alternatives for D25P24B4GV00LF
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011794
