Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoD25P24A6GL00LFCopy
Order Code3728731
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY34.610 (CNY39.1093) |
| 10+ | CNY30.280 (CNY34.2164) |
| 100+ | CNY25.090 (CNY28.3517) |
| 250+ | CNY22.490 (CNY25.4137) |
| 500+ | CNY22.050 (CNY24.9165) |
| 1000+ | CNY21.740 (CNY24.5662) |
Price for:Each
Minimum: 1
Multiple: 1
CNY34.61 (CNY39.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoD25P24A6GL00LFCopy
Order Code3728731
D Sub Shell SizeDB
Contact Termination TypeSolder
Connector MountingThrough Hole Mount
Contact PlatingGold Plated Contacts
Connector Body Material-
Technical Specifications
D Sub Shell Size
DB
Connector Mounting
Through Hole Mount
Connector Body Material
-
Contact Termination Type
Solder
Contact Plating
Gold Plated Contacts
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
