Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoD25P24A4GL00LFCopy
Order Code3728727
Your Part Number
16 In Stock
Need more?
16 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.070 (CNY24.9391) |
| 10+ | CNY19.320 (CNY21.8316) |
| 100+ | CNY16.010 (CNY18.0913) |
| 250+ | CNY14.350 (CNY16.2155) |
| 500+ | CNY14.070 (CNY15.8991) |
| 1000+ | CNY13.780 (CNY15.5714) |
Price for:Each
Minimum: 1
Multiple: 1
CNY22.07 (CNY24.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoD25P24A4GL00LFCopy
Order Code3728727
D Sub Connector TypeStandard
Contact Termination TypeSolder
Contact MaterialPhosphor Bronze
Contact PlatingGold Flash Plated Contacts
Connector Body Material-
Technical Specifications
D Sub Connector Type
Standard
Contact Termination Type
Solder
Contact Plating
Gold Flash Plated Contacts
Gender
Plug
Contact Material
Phosphor Bronze
Connector Body Material
-
Technical Docs (2)
Alternatives for D25P24A4GL00LF
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011794
