Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoD15S91C4GV00LFCopy
Manufacturer Standard Lead Time16 weeks
Order Code3728726
Your Part Number
175 In Stock
Need more?
50 Next business day delivery available(Shanghai stock)
125 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.950 (CNY23.6735) |
| 10+ | CNY18.150 (CNY20.5095) |
| 25+ | CNY16.440 (CNY18.5772) |
| 50+ | CNY15.900 (CNY17.967) |
| 100+ | CNY15.280 (CNY17.2664) |
| 250+ | CNY14.530 (CNY16.4189) |
| 500+ | CNY13.710 (CNY15.4923) |
Price for:Each
Minimum: 1
Multiple: 1
CNY20.95 (CNY23.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoD15S91C4GV00LFCopy
Manufacturer Standard Lead Time16 weeks
Order Code3728726
D Sub Connector TypeStandard
Contact Termination TypePress Fit
Contact MaterialPhosphor Bronze
Contact PlatingGold Flash Plated Contacts
SVHCLead (17-Jan-2023)
Technical Specifications
D Sub Connector Type
Standard
Contact Material
Phosphor Bronze
SVHC
Lead (17-Jan-2023)
Contact Termination Type
Press Fit
Contact Plating
Gold Flash Plated Contacts
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01013
