Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoD15S23A4GV00LFCopy
Manufacturer Standard Lead Time15 weeks
Order Code3729076
Product RangeDelta D Series
Your Part Number
205 In Stock
Need more?
205 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.220 (CNY20.5886) |
| 10+ | CNY16.100 (CNY18.193) |
| 25+ | CNY15.010 (CNY16.9613) |
| 50+ | CNY14.740 (CNY16.6562) |
| 100+ | CNY14.400 (CNY16.272) |
| 250+ | CNY13.990 (CNY15.8087) |
| 500+ | CNY13.580 (CNY15.3454) |
| 1000+ | CNY11.400 (CNY12.882) |
Price for:Each
Minimum: 1
Multiple: 1
CNY18.22 (CNY20.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoD15S23A4GV00LFCopy
Manufacturer Standard Lead Time15 weeks
Order Code3729076
Product RangeDelta D Series
Product RangeDelta D Series
D Sub Shell SizeDA
Connector MountingThrough Hole Mount Right Angle
Connector Body MaterialSteel Body
Technical Specifications
Gender
Receptacle
D Sub Shell Size
DA
Connector Body Material
Steel Body
Product Range
Delta D Series
Connector Mounting
Through Hole Mount Right Angle
Technical Docs (2)
Alternatives for D15S23A4GV00LF
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012701
