Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoD15S13B4GX00LFCopy
Manufacturer Standard Lead Time16 weeks
Order Code3729025
Your Part Number
216 In Stock
Need more?
216 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.510 (CNY18.6563) |
| 10+ | CNY14.600 (CNY16.498) |
| 25+ | CNY13.650 (CNY15.4245) |
| 50+ | CNY13.370 (CNY15.1081) |
| 100+ | CNY13.100 (CNY14.803) |
| 250+ | CNY12.760 (CNY14.4188) |
| 500+ | CNY12.420 (CNY14.0346) |
| 1000+ | CNY10.170 (CNY11.4921) |
Price for:Each
Minimum: 1
Multiple: 1
CNY16.51 (CNY18.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoD15S13B4GX00LFCopy
Manufacturer Standard Lead Time16 weeks
Order Code3729025
D Sub Shell SizeDA
Contact Termination TypeSolder
Connector MountingThrough Hole Mount Right Angle
Contact MaterialBrass
Technical Specifications
D Sub Shell Size
DA
Connector Mounting
Through Hole Mount Right Angle
Contact Termination Type
Solder
Contact Material
Brass
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011794
