Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoD15S13A6GX00LFCopy
Manufacturer Standard Lead Time13 weeks
Order Code3727379
Your Part Number
228 In Stock
Need more?
228 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY32.400 (CNY36.612) |
| 10+ | CNY28.040 (CNY31.6852) |
| 25+ | CNY25.380 (CNY28.6794) |
| 50+ | CNY24.830 (CNY28.0579) |
| 100+ | CNY24.290 (CNY27.4477) |
| 250+ | CNY23.540 (CNY26.6002) |
| 500+ | CNY22.720 (CNY25.6736) |
| 1000+ | CNY21.830 (CNY24.6679) |
Price for:Each
Minimum: 1
Multiple: 1
CNY32.40 (CNY36.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoD15S13A6GX00LFCopy
Manufacturer Standard Lead Time13 weeks
Order Code3727379
D Sub Connector TypeStandard
Product Range-
D Sub Shell SizeDA
Connector MountingThrough Hole Mount Right Angle
Contact MaterialPhosphor Bronze
Technical Specifications
D Sub Connector Type
Standard
D Sub Shell Size
DA
Contact Material
Phosphor Bronze
Product Range
-
Connector Mounting
Through Hole Mount Right Angle
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011794
