Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoD15S13A4PA00LFCopy
Manufacturer Standard Lead Time16 weeks
Order Code3729024
Your Part Number
137 In Stock
Need more?
137 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.990 (CNY15.8087) |
| 10+ | CNY12.760 (CNY14.4188) |
| 25+ | CNY10.990 (CNY12.4187) |
| 50+ | CNY10.650 (CNY12.0345) |
| 100+ | CNY10.300 (CNY11.639) |
| 250+ | CNY9.900 (CNY11.187) |
| 500+ | CNY9.550 (CNY10.7915) |
| 1000+ | CNY9.210 (CNY10.4073) |
Price for:Each
Minimum: 1
Multiple: 1
CNY13.99 (CNY15.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoD15S13A4PA00LFCopy
Manufacturer Standard Lead Time16 weeks
Order Code3729024
D Sub Connector TypeStandard
Contact Termination TypeSolder
Contact MaterialPhosphor Bronze
Contact PlatingGold Flash Plated Contacts
Technical Specifications
D Sub Connector Type
Standard
Contact Termination Type
Solder
Contact Plating
Gold Flash Plated Contacts
Gender
Receptacle
Contact Material
Phosphor Bronze
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011794
