Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoD15P24A6GX00LFCopy
Manufacturer Standard Lead Time12 weeks
Order Code3728719
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 300+ | CNY23.110 (CNY26.1143) |
| 500+ | CNY22.630 (CNY25.5719) |
| 1000+ | CNY20.660 (CNY23.3458) |
Price for:Each
Minimum: 300
Multiple: 300
CNY6,933.00 (CNY7,834.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoD15P24A6GX00LFCopy
Manufacturer Standard Lead Time12 weeks
Order Code3728719
D Sub Connector TypeStandard
D Sub Shell SizeDA
Contact Termination TypeSolder
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector Body Material-
Technical Specifications
D Sub Connector Type
Standard
D Sub Shell Size
DA
Contact Material
Phosphor Bronze
Connector Body Material
-
Gender
Plug
Contact Termination Type
Solder
Contact Plating
Gold Plated Contacts
Technical Docs (2)
Alternatives for D15P24A6GX00LF
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005897
