Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoD15P24A4PA00LFCopy
Order Code3728716
Your Part Number
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.920 (CNY15.7296) |
| 10+ | CNY12.080 (CNY13.6504) |
| 25+ | CNY10.920 (CNY12.3396) |
| 50+ | CNY10.580 (CNY11.9554) |
| 100+ | CNY10.170 (CNY11.4921) |
| 250+ | CNY9.960 (CNY11.2548) |
| 500+ | CNY9.690 (CNY10.9497) |
| 1000+ | CNY9.280 (CNY10.4864) |
Price for:Each
Minimum: 1
Multiple: 1
CNY13.92 (CNY15.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoD15P24A4PA00LFCopy
Order Code3728716
D Sub Connector TypeStandard
D Sub Shell SizeDA
Contact MaterialPhosphor Bronze
Contact PlatingGold Flash Plated Contacts
Technical Specifications
D Sub Connector Type
Standard
Contact Material
Phosphor Bronze
D Sub Shell Size
DA
Contact Plating
Gold Flash Plated Contacts
Technical Docs (1)
Alternatives for D15P24A4PA00LF
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011794
