Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoD09S81C6GX00LFCopy
Order Code3729022
Your Part Number
228 In Stock
Need more?
228 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.670 (CNY30.1371) |
| 10+ | CNY24.700 (CNY27.911) |
| 25+ | CNY23.470 (CNY26.5211) |
| 50+ | CNY22.920 (CNY25.8996) |
| 100+ | CNY22.310 (CNY25.2103) |
| 250+ | CNY17.130 (CNY19.3569) |
Price for:Each
Minimum: 1
Multiple: 1
CNY26.67 (CNY30.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoD09S81C6GX00LFCopy
Order Code3729022
D Sub Connector TypeStandard
Product Range-
Contact Termination TypePress Fit
Connector MountingThrough Hole Mount Right Angle
Contact PlatingGold Plated Contacts
Connector Body Material-
Technical Specifications
D Sub Connector Type
Standard
Product Range
-
Connector Mounting
Through Hole Mount Right Angle
Connector Body Material
-
Gender
Receptacle
Contact Termination Type
Press Fit
Contact Plating
Gold Plated Contacts
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009526
