Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoD09S33E6RV09LFCopy
Order Code3727358
Your Part Number
197 In Stock
Need more?
197 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.830 (CNY24.6679) |
| 10+ | CNY18.900 (CNY21.357) |
| 25+ | CNY18.690 (CNY21.1197) |
| 50+ | CNY18.560 (CNY20.9728) |
| 100+ | CNY18.350 (CNY20.7355) |
| 250+ | CNY15.150 (CNY17.1195) |
| 500+ | CNY14.530 (CNY16.4189) |
Price for:Each
Minimum: 1
Multiple: 1
CNY21.83 (CNY24.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoD09S33E6RV09LFCopy
Order Code3727358
D Sub Shell SizeDE
Contact Termination TypeSolder
Connector MountingThrough Hole Mount Right Angle
Connector Body MaterialSteel Body
Technical Specifications
Gender
Receptacle
Contact Termination Type
Solder
Connector Body Material
Steel Body
D Sub Shell Size
DE
Connector Mounting
Through Hole Mount Right Angle
Technical Docs (1)
Alternatives for D09S33E6RV09LF
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011794
