Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoD09S24B4PA00LFCopy
Manufacturer Standard Lead Time14 weeks
Order Code3728710
Your Part Number
13 In Stock
Need more?
13 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.010 (CNY16.9613) |
| 10+ | CNY13.310 (CNY15.0403) |
| 25+ | CNY12.560 (CNY14.1928) |
| 50+ | CNY11.330 (CNY12.8029) |
| 100+ | CNY10.100 (CNY11.413) |
| 250+ | CNY9.690 (CNY10.9497) |
| 500+ | CNY9.550 (CNY10.7915) |
| 1000+ | CNY9.420 (CNY10.6446) |
Price for:Each
Minimum: 1
Multiple: 1
CNY15.01 (CNY16.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoD09S24B4PA00LFCopy
Manufacturer Standard Lead Time14 weeks
Order Code3728710
No. of Contacts9Contacts
D Sub Shell SizeDE
Contact MaterialPhosphor Bronze
Contact PlatingGold Flash Plated Contacts
Technical Specifications
Gender
Receptacle
D Sub Shell Size
DE
Contact Plating
Gold Flash Plated Contacts
No. of Contacts
9Contacts
Contact Material
Phosphor Bronze
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011794
