Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoD09S24B4GX00LFCopy
Manufacturer Standard Lead Time14 weeks
Order Code3728709
Your Part Number
70 In Stock
Need more?
70 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.930 (CNY16.8709) |
| 10+ | CNY12.670 (CNY14.3171) |
| 100+ | CNY11.310 (CNY12.7803) |
| 500+ | CNY9.840 (CNY11.1192) |
| 1000+ | CNY9.560 (CNY10.8028) |
| 2500+ | CNY9.100 (CNY10.283) |
Price for:Each
Minimum: 1
Multiple: 1
CNY14.93 (CNY16.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoD09S24B4GX00LFCopy
Manufacturer Standard Lead Time14 weeks
Order Code3728709
D Sub Connector TypeStandard
D Sub Shell SizeDE
Contact Termination TypeSolder
Connector MountingThrough Hole Mount
Contact MaterialPhosphor Bronze
Connector Body Material-
Technical Specifications
D Sub Connector Type
Standard
Contact Termination Type
Solder
Contact Material
Phosphor Bronze
D Sub Shell Size
DE
Connector Mounting
Through Hole Mount
Connector Body Material
-
Technical Docs (2)
Alternatives for D09S24B4GX00LF
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011794
